
450PX10MEFCRK10X20 | |
|---|---|
DigiKey Part Number | 1189-450PX10MEFCRK10X20-ND |
Manufacturer | |
Manufacturer Product Number | 450PX10MEFCRK10X20 |
Description | CAP ALUM 10UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450PX10MEFCRK10X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 37 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 55.5 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450BXC10MEFC10X20 | Rubycon | 105,259 | 1189-1894-ND | ¥5.62000 | Direct |
| 450PX10MEFC10X20 | Rubycon | 240 | 1189-1751-ND | ¥9.59000 | Parametric Equivalent |
| EEU-EE2W100U | Panasonic Industry | 4,686 | P13671-ND | ¥10.34000 | Direct |
| UCY2W100MPD | Nichicon | 3,718 | 493-6858-ND | ¥10.09000 | Direct |
| EKXF451ELL100MJ20S | Chemi-Con | 1,890 | 565-5062-ND | ¥14.39000 | Upgrade |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.26000 | ¥9.26 |
| 10 | ¥5.88800 | ¥58.88 |
| 50 | ¥4.47400 | ¥223.70 |
| 100 | ¥4.02650 | ¥402.65 |
| 500 | ¥3.25546 | ¥1,627.73 |
| 1,000 | ¥3.01234 | ¥3,012.34 |
| 3,000 | ¥2.70826 | ¥8,124.78 |
| 5,000 | ¥2.59460 | ¥12,973.00 |

