Upgrade
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

16JGV10M4X6.1 | |
|---|---|
DigiKey Part Number | 1189-16JGV10M4X6.1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 16JGV10M4X6.1 |
Description | CAP ALUM 10UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16JGV10M4X6.1 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 28 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 42 mA @ 10 kHz |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35TZV10M4X6.1 | Rubycon | 15,496 | 1189-1621-1-ND | ¥3.31000 | Upgrade |
| 16JZV10M4X6.1 | Rubycon | 1,533 | 1189-16JZV10M4X6.1CT-ND | ¥4.47000 | Parametric Equivalent |
| 16TZV10M4X6.1 | Rubycon | 2,041 | 1189-1537-1-ND | ¥4.22000 | Parametric Equivalent |
| AFK106M16B12T-F | Cornell Dubilier Knowles | 6,886 | 338-2131-1-ND | ¥7.44000 | Direct |
| AFK106M25B12T-F | Cornell Dubilier Knowles | 4,668 | 338-2132-1-ND | ¥6.20000 | Upgrade |








