10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV106M035S9BAA

DigiKey Part Number
399-EEV106M035S9BAATR-ND - Tape & Reel (TR)
399-EEV106M035S9BAACT-ND - Cut Tape (CT)
399-EEV106M035S9BAADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEV106M035S9BAA
Description
CAP ALUM 10UF 20% 35V SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEV106M035S9BAA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
63 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
90 mA @ 100 kHz
Part Status
Active
Impedance
1.93 Ohms
Capacitance
Size / Dimension
0.157" Dia (4.00mm)
Tolerance
±20%
Height - Seated (Max)
0.222" (5.65mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
35TZV10M4X6.1Rubycon15,4961189-1621-1-ND¥3.31000Direct
AFK106M35B12T-FCornell Dubilier Knowles5338-2133-1-ND¥7.44000Direct
EEE-FK1V100URPanasonic Industry8,931PCE3834CT-ND¥3.23000Direct
In-Stock: 1,306
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.73000¥2.73
10¥1.65400¥16.54
50¥1.20420¥60.21
100¥1.06100¥106.10
500¥0.81410¥407.05
1,000¥0.73603¥736.03
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥0.67107¥1,342.14
4,000¥0.61705¥2,468.20
6,000¥0.58975¥3,538.50
10,000¥0.55932¥5,593.20
14,000¥0.54143¥7,580.02
20,000¥0.52414¥10,482.80
Manufacturers Standard Package