
EMZA250ARA100MD61G | |
|---|---|
DigiKey Part Number | 565-EMZA250ARA100MD61GTR-ND - Tape & Reel (TR) 565-EMZA250ARA100MD61GCT-ND - Cut Tape (CT) 565-EMZA250ARA100MD61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZA250ARA100MD61G |
Description | CAP ALUM 10UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZA250ARA100MD61G Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 36 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 90 mA @ 100 kHz |
Part Status Obsolete | Impedance 1.35 Ohms |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMZA350ARA100ME61G | Chemi-Con | 0 | 565-EMZA350ARA100ME61GCT-ND | ¥2.65000 | MFR Recommended |
| EMVY250ARA100ME55G | Chemi-Con | 1,700 | 565-EMVY250ARA100ME55GCT-ND | ¥3.47000 | Similar |
| EEE-FP1E100AR | Panasonic Industry | 2,068 | PCE4539CT-ND | ¥4.22000 | Direct |
| EEV106M025S9BAA | KEMET | 0 | EEV106M025S9BAA-ND | ¥0.46791 | Direct |
| EXV106M025S9BAA | KEMET | 34,811 | 399-EXV106M025S9BAACT-ND | ¥2.73000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.72000 | ¥3.72 |

