


EMVY250ARA100ME55G | |
|---|---|
DigiKey Part Number | 565-EMVY250ARA100ME55GTR-ND - Tape & Reel (TR) 565-EMVY250ARA100ME55GCT-ND - Cut Tape (CT) 565-EMVY250ARA100ME55GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVY250ARA100ME55G |
Description | CAP ALUM 10UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 38 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 95 mA @ 100 kHz |
Part Status Obsolete | Impedance 1.8 Ohms |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.205" (5.20mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMZA350ARA100ME61G | Chemi-Con | 0 | 565-EMZA350ARA100ME61GCT-ND | ¥2.65000 | MFR Recommended |
| EMZA250ARA100MD61G | Chemi-Con | 2 | 565-EMZA250ARA100MD61GCT-ND | ¥3.72000 | Similar |
| AVES106M25C12T-F | Cornell Dubilier Knowles | 9,955 | 338-AVES106M25C12T-FCT-ND | ¥4.05000 | Direct |
| AVEZ106M25C12T-F | Cornell Dubilier Knowles | 10,000 | 338-AVEZ106M25C12T-FCT-ND | ¥4.96000 | Direct |
| 106AXZ035M | CORNELL DUBILIER KNOWLES | 59,390 | 1572-1282-1-ND | ¥4.96000 | Upgrade |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.47000 | ¥3.47 |
| 10 | ¥2.13400 | ¥21.34 |
| 50 | ¥1.56960 | ¥78.48 |
| 100 | ¥1.39020 | ¥139.02 |
| 500 | ¥1.07808 | ¥539.04 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥0.97958 | ¥979.58 |

