
16JZV10M4X6.1 | |
|---|---|
DigiKey Part Number | 1189-16JZV10M4X6.1TR-ND - Tape & Reel (TR) 1189-16JZV10M4X6.1CT-ND - Cut Tape (CT) 1189-16JZV10M4X6.1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16JZV10M4X6.1 |
Description | CAP ALUM 10UF 20% 16V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16JZV10M4X6.1 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 28.8 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 90 mA @ 100 kHz |
Part Status Active | Impedance 1.35 Ohms |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35TZV10M4X6.1 | Rubycon | 15,496 | 1189-1621-1-ND | ¥3.31000 | Upgrade |
| 16TZV10M4X6.1 | Rubycon | 2,041 | 1189-1537-1-ND | ¥4.22000 | Parametric Equivalent |
| AFK106M16B12T-F | Cornell Dubilier Knowles | 6,886 | 338-2131-1-ND | ¥7.44000 | Direct |
| AFK106M25B12T-F | Cornell Dubilier Knowles | 4,668 | 338-2132-1-ND | ¥6.20000 | Upgrade |
| AFK106M35B12T-F | Cornell Dubilier Knowles | 5 | 338-2133-1-ND | ¥7.44000 | Upgrade |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.47000 | ¥4.47 |
| 10 | ¥2.77900 | ¥27.79 |
| 50 | ¥2.05600 | ¥102.80 |
| 100 | ¥1.82680 | ¥182.68 |
| 500 | ¥1.43004 | ¥715.02 |
| 1,000 | ¥1.30467 | ¥1,304.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.20039 | ¥2,400.78 |
| 4,000 | ¥1.11374 | ¥4,454.96 |
| 6,000 | ¥1.06999 | ¥6,419.94 |
| 10,000 | ¥1.02123 | ¥10,212.30 |
| 14,000 | ¥0.99257 | ¥13,895.98 |
| 20,000 | ¥0.96488 | ¥19,297.60 |

