
EEE-FK1E100R | |
|---|---|
DigiKey Part Number | PCE3795TR-ND - Tape & Reel (TR) PCE3795CT-ND - Cut Tape (CT) PCE3795DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1E100R |
Description | CAP ALUM 10UF 20% 25V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1E100R Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 67.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 90 mA @ 100 kHz |
Part Status Active | Impedance 1.35 Ohms |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FP1E100AR | Panasonic Industry | 2,308 | PCE4539CT-ND | ¥4.22000 | Direct |
| EEE-FK1H100SR | Panasonic Industry | 10,586 | PCE5154CT-ND | ¥4.05000 | Upgrade |
| EEE-FTH100UAR | Panasonic Industry | 31,201 | PCE5020CT-ND | ¥4.47000 | Upgrade |
| 35TZV10M4X6.1 | Rubycon | 15,496 | 1189-1621-1-ND | ¥3.31000 | Upgrade |
| UCD1V100MCL6GS | Nichicon | 4,482 | 493-6419-1-ND | ¥3.72000 | Upgrade |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.23000 | ¥3.23 |
| 10 | ¥2.01000 | ¥20.10 |
| 50 | ¥1.47040 | ¥73.52 |
| 100 | ¥1.30090 | ¥130.09 |
| 500 | ¥1.00630 | ¥503.15 |
| 1,000 | ¥0.91326 | ¥913.26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥0.82043 | ¥1,640.86 |
| 4,000 | ¥0.75718 | ¥3,028.72 |
| 6,000 | ¥0.72525 | ¥4,351.50 |
| 10,000 | ¥0.68965 | ¥6,896.50 |
| 14,000 | ¥0.66873 | ¥9,362.22 |
| 20,000 | ¥0.64851 | ¥12,970.20 |

