10ZLJ330M6.3X11 | ||
---|---|---|
DigiKey Part Number | 1189-2177-ND | |
Manufacturer | ||
Manufacturer Product Number | 10ZLJ330M6.3X11 | |
Description | CAP ALUM 330UF 20% 10V RADIAL | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | 10ZLJ330M6.3X11 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 385 mA @ 120 Hz | |
Ripple Current @ High Frequency | 700 mA @ 100 kHz | |
Impedance | 170 mOhms | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.85000 | ¥2.85 |
10 | ¥1.79700 | ¥17.97 |
50 | ¥1.30400 | ¥65.20 |
100 | ¥1.14470 | ¥114.47 |
500 | ¥0.86990 | ¥434.95 |
2,000 | ¥0.78429 | ¥1,568.58 |
4,000 | ¥0.69419 | ¥2,776.76 |
6,000 | ¥0.64035 | ¥3,842.10 |