64S101-273N1 | |
---|---|
DigiKey Part Number | 1868-1452-ND |
Manufacturer | |
Manufacturer Product Number | 64S101-273N1 |
Description | CONN 4.3/10 PLG STR 50OHM SOLDER |
Customer Reference | |
Detailed Description | 4.3/10 Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 12 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Center Contact Material | Brass | |
Includes | 3 pcs - 1 Connector, 1 Contact, 1 Gasket | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Silver | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 90°C | |
Voltage Rating | 500 V | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥220.93000 | ¥220.93 |
10 | ¥193.43300 | ¥1,934.33 |
25 | ¥185.07680 | ¥4,626.92 |
50 | ¥179.10660 | ¥8,955.33 |
100 | ¥173.13640 | ¥17,313.64 |
250 | ¥163.58408 | ¥40,896.02 |
500 | ¥158.80788 | ¥79,403.94 |