150mm x 172mm Rect Fan Grill Guard - Flat Metal 10 Rings
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LZ36

DigiKey Part Number
381-3086-ND
Manufacturer
Manufacturer Product Number
LZ36
Description
FINGER GUARD METAL F/7000 SERIES
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
150mm x 172mm Rect Fan Grill Guard - Flat Metal 10 Rings
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Fan Accessory Type
Grill Guard - Flat
Manufacturer
ebm-papst Inc.
Fits Fan Size
150mm x 172mm Rect
Series
For Use With/Related Products
7000 Series
Packaging
Bulk
Features
10 Rings
Part Status
Active
Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,800
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥76.98000¥76.98
10¥62.52200¥625.22
30¥56.02200¥1,680.66
60¥52.15267¥3,129.16
120¥48.50108¥5,820.13
270¥45.70826¥12,341.23
Manufacturers Standard Package