Fan Tubeaxial 12VDC Round - 150mm Dia Ball 212.0 CFM (5.94m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7212N

DigiKey Part Number
381-3004-ND
Manufacturer
Manufacturer Product Number
7212N
Description
FAN AXIAL 150X55MM 12VDC WIRE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Round - 150mm Dia Ball 212.0 CFM (5.94m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
7212N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
53.0dB(A)
Mfr
Power (Watts)
12 W
Series
RPM
Packaging
Bulk
Termination
2 Wire Leads
Part Status
Active
Operating Temperature
-13 ~ 162°F (-25 ~ 72°C)
Voltage - Rated
Approval Agency
CE, CSA, UL, VDE
Size / Dimension
Round - 150mm Dia
Weight
1.6 lbs (725.7 g)
Width
55.00mm
Voltage Range
6 ~ 15VDC
Air Flow
212.0 CFM (5.94m³/min)
Material - Frame
Aluminum
Bearing Type
Ball
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Fan Type
Lifetime @ Temp.
80000 Hrs @ 40°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 55
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,337.16000¥1,337.16
10¥1,187.21700¥11,872.17