150mm Dia Fan Finger Guard Metal 5 Rings
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LZ27

DigiKey Part Number
381-2526-ND
Manufacturer
Manufacturer Product Number
LZ27
Description
FAN GUARD 150MM METAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
150mm Dia Fan Finger Guard Metal 5 Rings
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Fan Accessory Type
Finger Guard
Manufacturer
ebm-papst Inc.
Fits Fan Size
150mm Dia
Series
For Use With/Related Products
7000 Series
Packaging
Bulk
Features
5 Rings
Part Status
Active
Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥61.32000¥61.32
10¥49.91600¥499.16
30¥44.75467¥1,342.64
60¥41.67683¥2,500.61
120¥38.76525¥4,651.83
270¥35.97626¥9,713.59
Manufacturers Standard Package