32K151-S00L5 | ||
---|---|---|
DigiKey Part Number | 1868-1192-ND | |
Manufacturer | ||
Manufacturer Product Number | 32K151-S00L5 | |
Description | ADAPT BNC PLUG - SMA JACK | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To BNC Plug, Male Pin 50 Ohms | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | - | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | SMA Jack, Female Socket | |
Convert To (Adapter End) | BNC Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock, Threaded | |
Frequency - Max | 10 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Beryllium Copper, Brass | |
Body Finish | Gold | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -55°C ~ 155°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥212.79000 | ¥212.79 |
10 | ¥186.31900 | ¥1,863.19 |
25 | ¥178.26440 | ¥4,456.61 |
50 | ¥172.51460 | ¥8,625.73 |
100 | ¥166.76390 | ¥16,676.39 |
250 | ¥157.56332 | ¥39,390.83 |
500 | ¥152.96312 | ¥76,481.56 |