51K101-K00N5 | ||
---|---|---|
DigiKey Part Number | 1868-1267-ND | |
Manufacturer | ||
Manufacturer Product Number | 51K101-K00N5 | |
Description | ADAPT BNC JACK - BNC JACK | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 50 Ohms | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | - | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | BNC Jack, Female Socket | |
Convert To (Adapter End) | BNC Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock, Bayonet Lock | |
Frequency - Max | 10 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Material | Bronze | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -45°C ~ 85°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 51K101-K00N5 Datasheet |
HTML Datasheet | 51K101-K00N5 Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8536.69.4010 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥122.59000 | ¥122.59 |
10 | ¥108.66600 | ¥1,086.66 |
25 | ¥104.48600 | ¥2,612.15 |
50 | ¥100.30740 | ¥5,015.37 |
100 | ¥94.73380 | ¥9,473.38 |
250 | ¥86.37512 | ¥21,593.78 |
500 | ¥80.80270 | ¥40,401.35 |
1,000 | ¥74.11553 | ¥74,115.53 |
Attribute | Description |
---|---|
Other Names | 102160 1868-1267 |
Standard Package | 1 |