295001000 | ||
---|---|---|
DigiKey Part Number | 902-1217-ND | |
Manufacturer | ||
Manufacturer Product Number | 295001000 | |
Description | BOX PLAS YELLOW 11.61"L X 6.46"W | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Box Plastic, Polyamide Yellow Hand Held, Split Sides 11.614" L x 6.457" W (295.00mm x 164.00mm) X 4.567" (116.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 295001000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 11.614" L x 6.457" W (295.00mm x 164.00mm) | |
Height | 4.567" (116.00mm) | |
Area (L x W) | 75.0in² (484cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Yellow | |
Thickness | 0.118" (3.00mm) | |
Features | Removable Front Panel | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from Digi-Key | |
Weight | 3.5 lbs (1.6 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,261.26000 | ¥1,261.26 |
5 | ¥1,177.17200 | ¥5,885.86 |
10 | ¥1,156.14300 | ¥11,561.43 |
25 | ¥1,135.12360 | ¥28,378.09 |
50 | ¥1,118.30680 | ¥55,915.34 |