292110000 | |
---|---|
DigiKey Part Number | 902-1020-ND |
Manufacturer | |
Manufacturer Product Number | 292110000 |
Description | BOX PLAS YELLOW 3.35"L X 3.35"W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polyamide Yellow Hand Held, T-Shaped, Cover Included 3.346" L x 3.346" W (85.00mm x 85.00mm) X 8.110" (206.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.346" L x 3.346" W (85.00mm x 85.00mm) | |
Height | 8.110" (206.00mm) | |
Area (L x W) | 11.2in² (72cm²) | |
Design | Hand Held, T-Shaped, Cover Included | |
Material | ||
Color | Yellow | |
Thickness | 0.118" (3.00mm) | |
Features | Removable Front Panel | |
Ratings | ||
Material Flammability Rating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥543.42000 | ¥543.42 |
5 | ¥509.45000 | ¥2,547.25 |
10 | ¥475.48300 | ¥4,754.83 |
25 | ¥466.98960 | ¥11,674.74 |
50 | ¥458.49940 | ¥22,924.97 |
100 | ¥451.70700 | ¥45,170.70 |