29111000 | |
---|---|
DigiKey Part Number | 902-1399-ND |
Manufacturer | |
Manufacturer Product Number | 29111000 |
Description | BOX ALUM BLK/YLW 11.02"LX7.52"W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum with Plastic, Polyamide End Caps Black, Yellow Hand Held, Split Sides and End Panel(s) 11.024" L x 7.520" W (280.00mm x 191.00mm) X 2.992" (76.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 11.024" L x 7.520" W (280.00mm x 191.00mm) | |
Height | 2.992" (76.00mm) | |
Area (L x W) | 82.9in² (534cm²) | |
Design | Hand Held, Split Sides and End Panel(s) | |
Material | ||
Color | Black, Yellow | |
Thickness | 0.118" (3.00mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,005.24000 | ¥2,005.24 |
10 | ¥1,933.61000 | ¥19,336.10 |