011616090 | ||
---|---|---|
DigiKey Part Number | 902-1306-ND | |
Manufacturer | ||
Manufacturer Product Number | 011616090 | |
Description | BOX ALUM GRAY 6.3"L X 6.3"W | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Box Metal, Aluminum Gray Cover Included 6.299" L x 6.299" W (160.00mm x 160.00mm) X 3.583" (91.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 011616090 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.299" L x 6.299" W (160.00mm x 160.00mm) | |
Height | 3.583" (91.00mm) | |
Area (L x W) | 39.7in² (256cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.157" (4.00mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from Digi-Key | |
Weight | 3.1 lbs (1.4 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥734.98000 | ¥734.98 |
5 | ¥685.98000 | ¥3,429.90 |
10 | ¥673.73100 | ¥6,737.31 |
25 | ¥661.48440 | ¥16,537.11 |
50 | ¥651.68480 | ¥32,584.24 |
100 | ¥636.98520 | ¥63,698.52 |