150-011 | |
---|---|
DigiKey Part Number | 1920-1050-ND |
Manufacturer | |
Manufacturer Product Number | 150-011 |
Description | BOX ALUM SILVER 6.3"L X 6.3"W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Silver Hand Held, Cover Included 6.300" L x 6.300" W (160.02mm x 160.02mm) X 3.540" (89.92mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.300" L x 6.300" W (160.02mm x 160.02mm) | |
Height | 3.540" (89.92mm) | |
Area (L x W) | 39.7in² (256cm²) | |
Design | Hand Held, Cover Included | |
Material | ||
Color | Silver | |
Thickness | - | |
Features | Sealing Gasket | |
Ratings | ||
Material Flammability Rating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥827.96000 | ¥827.96 |
10 | ¥759.00000 | ¥7,590.00 |
100 | ¥717.60240 | ¥71,760.24 |