011818100 | |
---|---|
DigiKey Part Number | 902-1210-ND |
Manufacturer | |
Manufacturer Product Number | 011818100 |
Description | BOX ALUM GRAY 7.09"L X 7.09"W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray Cover Included 7.087" L x 7.087" W (180.00mm x 180.00mm) X 3.976" (101.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 011818100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.087" L x 7.087" W (180.00mm x 180.00mm) | |
Height | 3.976" (101.00mm) | |
Area (L x W) | 50.2in² (324cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.157" (4.00mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥781.51000 | ¥781.51 |
5 | ¥729.41200 | ¥3,647.06 |
10 | ¥716.38300 | ¥7,163.83 |
25 | ¥703.36040 | ¥17,584.01 |
50 | ¥692.94180 | ¥34,647.09 |
100 | ¥677.31160 | ¥67,731.16 |