SMLD12WBN1W1 | ||
---|---|---|
DigiKey Part Number | SMLD12WBN1W1TR-ND - Tape & Reel (TR) SMLD12WBN1W1CT-ND - Cut Tape (CT) SMLD12WBN1W1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMLD12WBN1W1 | |
Description | LED WHITE 1608 SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | White LED Indication - Discrete 2.9V 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | SMLD12WBN1W1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | White | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Current - Test | 5mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.65mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.15000 | ¥3.15 |
10 | ¥2.81400 | ¥28.14 |
100 | ¥1.61930 | ¥161.93 |
1,000 | ¥1.26721 | ¥1,267.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.16158 | ¥3,484.74 |
6,000 | ¥1.05598 | ¥6,335.88 |
15,000 | ¥0.98558 | ¥14,783.70 |
30,000 | ¥0.95038 | ¥28,511.40 |
75,000 | ¥0.91518 | ¥68,638.50 |