Parametric Equivalent

CSL0902BT1C | |
|---|---|
DigiKey Part Number | 846-CSL0902BT1CTR-ND - Tape & Reel (TR) 846-CSL0902BT1CCT-ND - Cut Tape (CT) 846-CSL0902BT1CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSL0902BT1C |
Description | LED BLUE CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.3V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Current - Test 20mA |
Mfr | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wavelength - Dominant |
Part Status Active | Grade Automotive |
Color | Qualification AEC-Q102 |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Domed Top | Height (Max) 1.34mm |
Lens Size 1.14mm x 0.80mm | Base Product Number |
Voltage - Forward (Vf) (Typ) 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSL0902BT1 | Rohm Semiconductor | 0 | 846-CSL0902BT1CT-ND | ¥7.44000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.02000 | ¥8.02 |
| 10 | ¥5.61500 | ¥56.15 |
| 100 | ¥4.13240 | ¥413.24 |
| 500 | ¥3.47346 | ¥1,736.73 |
| 1,000 | ¥3.25745 | ¥3,257.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥3.07412 | ¥6,148.24 |
| 4,000 | ¥2.91868 | ¥11,674.72 |
| 6,000 | ¥2.83902 | ¥17,034.12 |
| 10,000 | ¥2.74909 | ¥27,490.90 |
| 14,000 | ¥2.69562 | ¥37,738.68 |
| 20,000 | ¥2.64348 | ¥52,869.60 |











