Parametric Equivalent

CSL0902BT1 | |
|---|---|
DigiKey Part Number | 846-CSL0902BT1TR-ND - Tape & Reel (TR) 846-CSL0902BT1CT-ND - Cut Tape (CT) 846-CSL0902BT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSL0902BT1 |
Description | LED BLUE CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.3V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.3V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Package / Case 0603 (1608 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 1.34mm |
Lens Style Rectangle with Domed Top | Base Product Number |
Lens Size 1.14mm x 0.80mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSL0902BT1C | Rohm Semiconductor | 0 | 846-CSL0902BT1CCT-ND | ¥8.02000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.44000 | ¥7.44 |
| 10 | ¥5.17700 | ¥51.77 |
| 100 | ¥3.80170 | ¥380.17 |
| 500 | ¥3.18676 | ¥1,593.38 |
| 1,000 | ¥2.98506 | ¥2,985.06 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.81391 | ¥5,627.82 |
| 4,000 | ¥2.66873 | ¥10,674.92 |
| 6,000 | ¥2.59434 | ¥15,566.04 |
| 10,000 | ¥2.51033 | ¥25,103.30 |
| 14,000 | ¥2.46038 | ¥34,445.32 |
| 20,000 | ¥2.41169 | ¥48,233.80 |


