
CSL0902ET1C | |
|---|---|
DigiKey Part Number | 846-CSL0902ET1CTR-ND - Tape & Reel (TR) 846-CSL0902ET1CCT-ND - Cut Tape (CT) 846-CSL0902ET1CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSL0902ET1C |
Description | LED GREEN CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green 527nm LED Indication - Discrete 3.4V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Current - Test 20mA |
Mfr | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wavelength - Dominant |
Part Status Active | Grade Automotive |
Color | Qualification AEC-Q102 |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Domed Top | Height (Max) 1.34mm |
Lens Size 1.14mm x 0.80mm | Base Product Number |
Voltage - Forward (Vf) (Typ) 3.4V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.86000 | ¥6.86 |
| 10 | ¥4.78000 | ¥47.80 |
| 100 | ¥3.49490 | ¥349.49 |
| 500 | ¥2.92162 | ¥1,460.81 |
| 1,000 | ¥2.73348 | ¥2,733.48 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.57383 | ¥5,147.66 |
| 4,000 | ¥2.43837 | ¥9,753.48 |
| 6,000 | ¥2.36893 | ¥14,213.58 |
| 10,000 | ¥2.29052 | ¥22,905.20 |
| 14,000 | ¥2.24390 | ¥31,414.60 |
| 20,000 | ¥2.19843 | ¥43,968.60 |









