
CSL0903YT1C | |
|---|---|
DigiKey Part Number | 846-CSL0903YT1CTR-ND - Tape & Reel (TR) 846-CSL0903YT1CCT-ND - Cut Tape (CT) 846-CSL0903YT1CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSL0903YT1C |
Description | LED YELLOW CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Grade Automotive |
Lens Color Colorless | Qualification AEC-Q102 |
Lens Transparency Clear | Package / Case 0603 (1608 Metric) |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Size / Dimension 1.60mm L x 0.80mm W |
Lens Size 1.14mm Dia | Height (Max) 1.34mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.13000 | ¥5.13 |
| 10 | ¥3.52300 | ¥35.23 |
| 100 | ¥2.54630 | ¥254.63 |
| 500 | ¥2.10680 | ¥1,053.40 |
| 1,000 | ¥1.96241 | ¥1,962.41 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.83965 | ¥3,679.30 |
| 4,000 | ¥1.73547 | ¥6,941.88 |
| 6,000 | ¥1.68203 | ¥10,092.18 |
| 10,000 | ¥1.62165 | ¥16,216.50 |
| 14,000 | ¥1.58574 | ¥22,200.36 |
| 20,000 | ¥1.55072 | ¥31,014.40 |


