SML-210PTT86 | ||
---|---|---|
DigiKey Part Number | 846-SML-210PTT86TR-ND - Tape & Reel (TR) 846-SML-210PTT86CT-ND - Cut Tape (CT) 846-SML-210PTT86DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SML-210PTT86 | |
Description | LED GREEN CLEAR 2012 SMD | |
Customer Reference | ||
Detailed Description | Green LED Indication - Discrete 2.2V 0805 (2012 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | SML-210PTT86 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 555nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.90mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
10 | ¥2.32100 | ¥23.21 |
100 | ¥1.54870 | ¥154.87 |
500 | ¥1.07136 | ¥535.68 |
1,000 | ¥0.89286 | ¥892.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.80358 | ¥2,410.74 |
6,000 | ¥0.75892 | ¥4,553.52 |
15,000 | ¥0.69197 | ¥10,379.55 |
30,000 | ¥0.64732 | ¥19,419.60 |
75,000 | ¥0.59375 | ¥44,531.25 |