


CG775MS | |
|---|---|
DigiKey Part Number | F7395TR-ND - Tape & Reel (TR) F7395CT-ND - Cut Tape (CT) F7395DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CG775MS |
Description | GDT 75V 1KA 2 POLE SURFACE MOUNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 75 V 1000A (1kA) 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CG775MS Models |
Category | Impulse Discharge Current (8/20µs) 1000A (1kA) |
Manufacturer Littelfuse Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2-SMD Cylinder Square End |
Voltage - DC Spark Over (Nom) 75 V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.26000 | ¥20.26 |
| 5 | ¥16.83800 | ¥84.19 |
| 10 | ¥15.53100 | ¥155.31 |
| 50 | ¥12.88460 | ¥644.23 |
| 100 | ¥11.88650 | ¥1,188.65 |
| 250 | ¥10.68020 | ¥2,670.05 |
| 500 | ¥9.84544 | ¥4,922.72 |
| 1,000 | ¥9.38355 | ¥9,383.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥7.66629 | ¥19,165.72 |








