
35SVPT82M | |
|---|---|
DigiKey Part Number | 10-35SVPT82MTR-ND - Tape & Reel (TR) 10-35SVPT82MCT-ND - Cut Tape (CT) 10-35SVPT82MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35SVPT82M |
Description | CAP ALUM POLY 82UF 20% 35V SMD |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 82 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 20000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35SVPT82M Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 200 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 4 A @ 100 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Type Polymer | Height - Seated (Max) 0.472" (12.00mm) |
Capacitance 82 µF | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 35 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 20mOhm | Base Product Number |
Lifetime @ Temp. 20000 Hrs @ 105°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.82000 | ¥23.82 |
| 10 | ¥15.87000 | ¥158.70 |
| 50 | ¥12.56700 | ¥628.35 |
| 100 | ¥11.52340 | ¥1,152.34 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 400 | ¥9.75280 | ¥3,901.12 |
| 800 | ¥9.16481 | ¥7,331.85 |
| 1,200 | ¥8.86819 | ¥10,641.83 |
| 2,000 | ¥8.53762 | ¥17,075.24 |
| 2,800 | ¥8.34330 | ¥23,361.24 |
| 4,000 | ¥8.15573 | ¥32,622.92 |






