SLR-343VCT32 | ||
---|---|---|
DigiKey Part Number | 846-SLR-343VCT32CT-ND - Cut Tape (CT) 846-SLR-343VCT32TB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | SLR-343VCT32 | |
Description | LED RED CLEAR T-1 T/H | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Red LED Indication - Discrete 2V Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | SLR-343VCT32 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.10mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 10mA | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 650nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 5.60mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.27000 | ¥5.27 |
10 | ¥3.26400 | ¥32.64 |
100 | ¥1.87600 | ¥187.60 |
1,000 | ¥1.46807 | ¥1,468.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.34575 | ¥2,691.50 |
6,000 | ¥1.22339 | ¥7,340.34 |
10,000 | ¥1.14183 | ¥11,418.30 |
50,000 | ¥1.06027 | ¥53,013.50 |