SLR343WBN2PT | |
---|---|
DigiKey Part Number | 846-SLR343WBN2PT-ND |
Manufacturer | |
Manufacturer Product Number | SLR343WBN2PT |
Description | LED WHITE T-1 T/H |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.10mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 5.60mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.67000 | ¥8.67 |
10 | ¥5.47500 | ¥54.75 |
100 | ¥4.05060 | ¥405.06 |
500 | ¥3.72198 | ¥1,860.99 |
1,000 | ¥3.06513 | ¥3,065.13 |
2,000 | ¥2.91187 | ¥5,823.74 |
5,000 | ¥2.84620 | ¥14,231.00 |
10,000 | ¥2.78051 | ¥27,805.10 |
25,000 | ¥2.73673 | ¥68,418.25 |