SLR-342MCT32 | ||
---|---|---|
DigiKey Part Number | 846-SLR-342MCT32CT-ND - Cut Tape (CT) 846-SLR-342MCT32TB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | SLR-342MCT32 | |
Description | LED GREEN CLEAR T-1 T/H | |
Customer Reference | ||
Detailed Description | Green 572nm LED Indication - Discrete 2.1V Radial | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Color | ||
Configuration | Standard | |
Lens Color | Green | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.10mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 10mA | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 5.40mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.27490 | ¥2,549.80 |
6,000 | ¥1.15900 | ¥6,954.00 |
10,000 | ¥1.08173 | ¥10,817.30 |
50,000 | ¥1.00447 | ¥50,223.50 |