
SLR-343MCT32 | |
|---|---|
DigiKey Part Number | 846-SLR-343MCT32CT-ND - Cut Tape (CT) 846-SLR-343MCT32TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SLR-343MCT32 |
Description | LED GREEN CLEAR T-1 T/H |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
EDA/CAD Models | SLR-343MCT32 Models |
Category | Lens Size 3.10mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Series | Current - Test 10mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Viewing Angle 40° |
Part Status Active | Mounting Type |
Color | Wavelength - Peak 563nm |
Configuration Standard | Package / Case Radial |
Lens Color Green | Supplier Device Package |
Lens Transparency Clear | Height (Max) 5.60mm |
Millicandela Rating | Base Product Number |
Lens Style Round with Domed Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLR-343MC3F | Rohm Semiconductor | 174 | 846-SLR-343MC3F-ND | ¥4.05000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.05000 | ¥4.05 |
| 10 | ¥2.80400 | ¥28.04 |
| 100 | ¥2.00460 | ¥200.46 |
| 500 | ¥1.64622 | ¥823.11 |
| 1,000 | ¥1.52821 | ¥1,528.21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.42782 | ¥2,855.64 |
| 4,000 | ¥1.34251 | ¥5,370.04 |
| 6,000 | ¥1.29873 | ¥7,792.38 |
| 10,000 | ¥1.24927 | ¥12,492.70 |
| 14,000 | ¥1.21983 | ¥17,077.62 |
| 20,000 | ¥1.19112 | ¥23,822.40 |












