RQ5E070BNTCL | ||
---|---|---|
DigiKey Part Number | RQ5E070BNTCLTR-ND - Tape & Reel (TR) RQ5E070BNTCLCT-ND - Cut Tape (CT) RQ5E070BNTCLDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RQ5E070BNTCL | |
Description | MOSFET N-CH 30V 7A TSMT3 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 30 V 7A (Tc) 1W (Tc) Surface Mount TSMT3 | |
Datasheet | Datasheet | |
EDA/CAD Models | RQ5E070BNTCL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 16.1mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 23 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 950 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.62000 | ¥36.20 |
100 | ¥2.50470 | ¥250.47 |
500 | ¥2.09290 | ¥1,046.45 |
1,000 | ¥1.95998 | ¥1,959.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.95998 | ¥5,879.94 |