RPR-220UC30N | ||
---|---|---|
DigiKey Part Number | 846-1013-ND | |
Manufacturer | ||
Manufacturer Product Number | RPR-220UC30N | |
Description | REFL OPT SENS 0.236" 4DIP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Reflective Optical Sensor 0.236" (6mm) 4-DIP Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.236" (6mm) | |
Sensing Method | Reflective | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 30 mA | |
Current - DC Forward (If) (Max) | 30 mA | |
Output Type | Phototransistor | |
Response Time | 10µs | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Operating Temperature | -25°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.82000 | ¥24.82 |
10 | ¥20.24700 | ¥202.47 |
25 | ¥16.42920 | ¥410.73 |
50 | ¥15.28160 | ¥764.08 |
100 | ¥14.51740 | ¥1,451.74 |
500 | ¥12.22530 | ¥6,112.65 |
2,500 | ¥11.07916 | ¥27,697.90 |
5,000 | ¥10.69713 | ¥53,485.65 |