RGPR20NL43HRTL | ||
---|---|---|
DigiKey Part Number | 846-RGPR20NL43HRTLTR-ND - Tape & Reel (TR) 846-RGPR20NL43HRTLCT-ND - Cut Tape (CT) 846-RGPR20NL43HRTLDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RGPR20NL43HRTL | |
Description | 430V 20A, LPDL, IGNITION IGBT FO | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | IGBT 460 V 20 A 107 W Surface Mount TO-263L | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 460 V | |
Current - Collector (Ic) (Max) | 20 A | |
Vce(on) (Max) @ Vge, Ic | 2V @ 5V, 10A | |
Power - Max | 107 W | |
Switching Energy | - | |
Input Type | Standard | |
Gate Charge | 14 nC | |
Td (on/off) @ 25°C | 170ns/1.3µs | |
Test Condition | 300V, 8A, 100Ohm, 5V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263L | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.99000 | ¥22.99 |
10 | ¥19.29900 | ¥192.99 |
100 | ¥15.61410 | ¥1,561.41 |
500 | ¥13.87892 | ¥6,939.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥11.88379 | ¥11,883.79 |
2,000 | ¥11.18989 | ¥22,379.78 |
5,000 | ¥10.73555 | ¥53,677.75 |