


RF9L120BJFRATCR | |
|---|---|
DigiKey Part Number | 846-RF9L120BJFRATCRTR-ND - Tape & Reel (TR) 846-RF9L120BJFRATCRCT-ND - Cut Tape (CT) 846-RF9L120BJFRATCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF9L120BJFRATCR |
Description | PCH -60V -12A, DFN2020Y7LSAA, PO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 12A (Tc) 23W (Tc) Surface Mount DFN2020Y7LSAA |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 15.7 nC @ 10 V |
Mfr | Vgs (Max) +5V, -20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 710 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 23W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package DFN2020Y7LSAA |
Rds On (Max) @ Id, Vgs 106mOhm @ 3A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 273µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.65000 | ¥13.65 |
| 10 | ¥8.62600 | ¥86.26 |
| 100 | ¥5.74600 | ¥574.60 |
| 500 | ¥4.51062 | ¥2,255.31 |
| 1,000 | ¥4.11317 | ¥4,113.17 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.60845 | ¥10,825.35 |
| 6,000 | ¥3.35444 | ¥20,126.64 |
| 9,000 | ¥3.22506 | ¥29,025.54 |
| 15,000 | ¥3.07975 | ¥46,196.25 |
| 21,000 | ¥3.02889 | ¥63,606.69 |










