New at DigiKey
P-Channel 60 V 12A (Tc) 23W (Tc) Surface Mount, Wettable Flank DFN2020Y8LSAA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF7L120BJFRATCR

DigiKey Part Number
846-RF7L120BJFRATCRTR-ND - Tape & Reel (TR)
846-RF7L120BJFRATCRCT-ND - Cut Tape (CT)
846-RF7L120BJFRATCRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RF7L120BJFRATCR
Description
PCH -60V -12A, DFN2020Y8LSAA, PO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 12A (Tc) 23W (Tc) Surface Mount, Wettable Flank DFN2020Y8LSAA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
15.7 nC @ 10 V
Mfr
Vgs (Max)
+5V, -20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
710 pF @ 30 V
Part Status
Active
Power Dissipation (Max)
23W (Tc)
FET Type
Operating Temperature
150°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
60 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount, Wettable Flank
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
DFN2020Y8LSAA
Rds On (Max) @ Id, Vgs
107mOhm @ 3A, 10V
Package / Case
Vgs(th) (Max) @ Id
2.5V @ 273µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 880
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.40000¥13.40
10¥8.49300¥84.93
100¥5.65340¥565.34
500¥4.43536¥2,217.68
1,000¥4.04328¥4,043.28
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.54546¥10,636.38
6,000¥3.29492¥19,769.52
9,000¥3.16733¥28,505.97
15,000¥3.02397¥45,359.55
21,000¥2.96686¥62,304.06
Manufacturers Standard Package