RB521VM-30FHTE-17 | ||
---|---|---|
DigiKey Part Number | RB521VM-30FHTE-17TR-ND - Tape & Reel (TR) RB521VM-30FHTE-17CT-ND - Cut Tape (CT) RB521VM-30FHTE-17DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RB521VM-30FHTE-17 | |
Description | DIODE SCHOTTKY 30V 200MA UMD2 | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Diode 30 V 200mA Surface Mount UMD2 | |
Datasheet | Datasheet | |
EDA/CAD Models | RB521VM-30FHTE-17 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 470 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 30 µA @ 10 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | UMD2 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥1.94600 | ¥19.46 |
100 | ¥0.94820 | ¥94.82 |
500 | ¥0.79122 | ¥395.61 |
1,000 | ¥0.54970 | ¥549.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.47642 | ¥1,429.26 |
6,000 | ¥0.44194 | ¥2,651.64 |
9,000 | ¥0.36648 | ¥3,298.32 |
30,000 | ¥0.36002 | ¥10,800.60 |
75,000 | ¥0.32337 | ¥24,252.75 |
150,000 | ¥0.28025 | ¥42,037.50 |