RB521CS-30T2RA | |
---|---|
DigiKey Part Number | RB521CS-30T2RATR-ND - Tape & Reel (TR) RB521CS-30T2RACT-ND - Cut Tape (CT) RB521CS-30T2RADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB521CS-30T2RA |
Description | DIODE SCHOTTKY 30V 100MA VMN2 |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount VMN2 (SOD-923) |
Datasheet | Datasheet |
EDA/CAD Models | RB521CS-30T2RA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 350 mV @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 10 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | VMN2 (SOD-923) | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.61900 | ¥26.19 |
100 | ¥1.32250 | ¥132.25 |
500 | ¥1.17196 | ¥585.98 |
1,000 | ¥0.91206 | ¥912.06 |
2,000 | ¥0.81630 | ¥1,632.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.79805 | ¥6,384.40 |
16,000 | ¥0.70685 | ¥11,309.60 |
24,000 | ¥0.69773 | ¥16,745.52 |
56,000 | ¥0.59284 | ¥33,199.04 |