RB168MM-60TR | ||
---|---|---|
DigiKey Part Number | RB168MM-60TR-ND - Tape & Reel (TR) RB168MM-60CT-ND - Cut Tape (CT) RB168MM-60DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RB168MM-60TR | |
Description | DIODE SCHOTTKY 60V 1A PMDU | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Diode 60 V 1A Surface Mount PMDU | |
Datasheet | Datasheet | |
EDA/CAD Models | RB168MM-60TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 680 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1.5 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDU | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Cut Tape (CT) & Digi-Reel®: | 3000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.28400 | ¥32.84 |
100 | ¥2.28550 | ¥228.55 |
500 | ¥1.78422 | ¥892.11 |
1,000 | ¥1.45018 | ¥1,450.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.29637 | ¥3,889.11 |
6,000 | ¥1.23045 | ¥7,382.70 |
9,000 | ¥1.14256 | ¥10,283.04 |
30,000 | ¥1.11620 | ¥33,486.00 |
75,000 | ¥1.08774 | ¥81,580.50 |