RB068LAM150TFTR | ||
---|---|---|
DigiKey Part Number | RB068LAM150TFTR-ND - Tape & Reel (TR) RB068LAM150TFCT-ND - Cut Tape (CT) RB068LAM150TFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RB068LAM150TFTR | |
Description | DIODE SCHOTTKY 150V 2A PMDTM | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Diode 150 V 2A Surface Mount PMDTM | |
Datasheet | Datasheet | |
EDA/CAD Models | RB068LAM150TFTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 2A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 3 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDTM | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.28400 | ¥32.84 |
100 | ¥2.28550 | ¥228.55 |
500 | ¥1.78422 | ¥892.11 |
1,000 | ¥1.45018 | ¥1,450.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.29637 | ¥3,889.11 |
6,000 | ¥1.23045 | ¥7,382.70 |
9,000 | ¥1.14256 | ¥10,283.04 |
30,000 | ¥1.11620 | ¥33,486.00 |
75,000 | ¥1.08774 | ¥81,580.50 |