SLR-56MCT32 | |
---|---|
DigiKey Part Number | 846-SLR-56MCT32CT-ND - Cut Tape (CT) 846-SLR-56MCT32TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SLR-56MCT32 |
Description | LED GREEN CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Green 572nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Green | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 10mA | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.90mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.53000 | ¥5.53 |
10 | ¥3.40000 | ¥34.00 |
100 | ¥1.95500 | ¥195.50 |
1,000 | ¥1.52986 | ¥1,529.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.40240 | ¥2,804.80 |
6,000 | ¥1.27490 | ¥7,649.40 |
10,000 | ¥1.18991 | ¥11,899.10 |
50,000 | ¥1.10491 | ¥55,245.50 |