R6020ENXC7G | |
---|---|
DigiKey Part Number | 846-R6020ENXC7G-ND |
Manufacturer | |
Manufacturer Product Number | R6020ENXC7G |
Description | 600V 20A TO-220FM, LOW-NOISE POW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 20A (Tc) 68W (Tc) Through Hole TO-220FM |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 196mOhm @ 9.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 60 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1400 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 68W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220FM | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.36000 | ¥20.36 |
50 | ¥16.39020 | ¥819.51 |
100 | ¥13.48550 | ¥1,348.55 |
500 | ¥11.41058 | ¥5,705.29 |
1,000 | ¥9.68174 | ¥9,681.74 |
2,000 | ¥9.19761 | ¥18,395.22 |
5,000 | ¥8.85185 | ¥44,259.25 |