R6006KND4TL1 | |
---|---|
DigiKey Part Number | 846-R6006KND4TL1TR-ND - Tape & Reel (TR) 846-R6006KND4TL1CT-ND - Cut Tape (CT) 846-R6006KND4TL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R6006KND4TL1 |
Description | 600V 2.8A SOT-223-3, HIGH-SPEED |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 2.8A (Tc) 12.3W (Tc) Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 870mOhm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 5.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 350 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 12.3W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223-3 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.37000 | ¥8.37 |
10 | ¥7.48700 | ¥74.87 |
25 | ¥7.10280 | ¥177.57 |
100 | ¥5.83520 | ¥583.52 |
250 | ¥5.45496 | ¥1,363.74 |
500 | ¥4.82070 | ¥2,410.35 |
1,000 | ¥3.80577 | ¥3,805.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.55206 | ¥14,208.24 |
8,000 | ¥3.37445 | ¥26,995.60 |
12,000 | ¥3.24759 | ¥38,971.08 |