QST9TR | ||
---|---|---|
DigiKey Part Number | 846-QST9TR-ND - Tape & Reel (TR) 846-QST9TRCT-ND - Cut Tape (CT) 846-QST9TRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | QST9TR | |
Description | TRANS 2PNP 30V 1A 6TSMT | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 30V 1A 320MHz 1.25W Surface Mount TSMT6 (SC-95) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP (Dual) | |
Current - Collector (Ic) (Max) | 1A | |
Voltage - Collector Emitter Breakdown (Max) | 30V | |
Vce Saturation (Max) @ Ib, Ic | 350mV @ 25mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 270 @ 100mA, 2V | |
Power - Max | 1.25W | |
Frequency - Transition | 320MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSMT6 (SC-95) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.34300 | ¥43.43 |
100 | ¥3.01780 | ¥301.78 |
500 | ¥2.35642 | ¥1,178.21 |
1,000 | ¥1.91532 | ¥1,915.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.71220 | ¥5,136.60 |
6,000 | ¥1.62512 | ¥9,750.72 |
9,000 | ¥1.50904 | ¥13,581.36 |
30,000 | ¥1.47422 | ¥44,226.60 |