US6T8TR | |
---|---|
DigiKey Part Number | US6T8TR-ND - Tape & Reel (TR) US6T8CT-ND - Cut Tape (CT) US6T8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US6T8TR |
Description | PNP+PNP DRIVER TRANSISTOR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 12V 1.5A 400MHz 400mW Surface Mount TUMT6 |
Datasheet | Datasheet |
EDA/CAD Models | US6T8TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP (Dual) | |
Current - Collector (Ic) (Max) | 1.5A | |
Voltage - Collector Emitter Breakdown (Max) | 12V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 25mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 270 @ 200mA, 2V | |
Power - Max | 400mW | |
Frequency - Transition | 400MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | TUMT6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.03900 | ¥40.39 |
100 | ¥2.79860 | ¥279.86 |
500 | ¥2.33818 | ¥1,169.09 |
1,000 | ¥1.98995 | ¥1,989.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.77229 | ¥5,316.87 |
6,000 | ¥1.67902 | ¥10,074.12 |
9,000 | ¥1.55465 | ¥13,991.85 |
30,000 | ¥1.53925 | ¥46,177.50 |