KDZVTR43A | |
---|---|
DigiKey Part Number | 846-KDZVTR43ATR-ND - Tape & Reel (TR) 846-KDZVTR43ACT-ND - Cut Tape (CT) 846-KDZVTR43ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDZVTR43A |
Description | DIODE ZENER 43V 1W PMDU |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 1 W ±6.98% Surface Mount PMDU |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.98% | |
Power - Max | 1 W | |
Current - Reverse Leakage @ Vr | 5 µA @ 33 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDU | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.94700 | ¥29.47 |
100 | ¥1.76830 | ¥176.83 |
500 | ¥1.63760 | ¥818.80 |
1,000 | ¥1.11352 | ¥1,113.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.02510 | ¥3,075.30 |
6,000 | ¥0.98254 | ¥5,895.24 |
9,000 | ¥0.88428 | ¥7,958.52 |
30,000 | ¥0.87118 | ¥26,135.40 |
75,000 | ¥0.81878 | ¥61,408.50 |