
TPS2490DGS | |
|---|---|
DigiKey Part Number | 296-17085-ND |
Manufacturer | |
Manufacturer Product Number | TPS2490DGS |
Description | IC HOT SWAP CTRLR GP 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2490DGS Models |
Category | Programmable Features Current Limit, Fault Timeout, UVLO |
Manufacturer Texas Instruments | Voltage - Supply 9V ~ 80V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply 1 mA |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Internal Switch(s) No | Supplier Device Package 10-VSSOP |
Applications General Purpose | Base Product Number |
Features Latched Fault |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.22000 | ¥36.22 |
| 10 | ¥27.42200 | ¥274.22 |
| 80 | ¥23.14088 | ¥1,851.27 |
| 160 | ¥22.18669 | ¥3,549.87 |
| 320 | ¥21.40106 | ¥6,848.34 |
| 560 | ¥20.86945 | ¥11,686.89 |
| 1,040 | ¥20.37093 | ¥21,185.77 |
| 2,560 | ¥19.78424 | ¥50,647.65 |











