KDZLVTR100 | |
---|---|
DigiKey Part Number | 846-KDZLVTR100TR-ND - Tape & Reel (TR) 846-KDZLVTR100CT-ND - Cut Tape (CT) 846-KDZLVTR100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDZLVTR100 |
Description | DIODE ZENER 100V 1W PMDU |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 100 V 1 W ±6% Surface Mount PMDU |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 1 W | |
Current - Reverse Leakage @ Vr | 5 µA @ 76 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDU | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.79900 | ¥27.99 |
100 | ¥1.67880 | ¥167.88 |
500 | ¥1.55468 | ¥777.34 |
1,000 | ¥1.05720 | ¥1,057.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.97322 | ¥2,919.66 |
6,000 | ¥0.93279 | ¥5,596.74 |
9,000 | ¥0.83951 | ¥7,555.59 |
30,000 | ¥0.82707 | ¥24,812.10 |
75,000 | ¥0.77732 | ¥58,299.00 |