
DTC123YKAT146 | |
|---|---|
DigiKey Part Number | DTC123YKAT146TR-ND - Tape & Reel (TR) DTC123YKAT146CT-ND - Cut Tape (CT) DTC123YKAT146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC123YKAT146 |
Description | TRANS PREBIAS NPN 50V 0.1A SMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTC123YKAT146 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 33 @ 10mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package SMT3 |
Resistor - Base (R1) 2.2 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 10 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN1427TE85LF | Toshiba Semiconductor and Storage | 2,302 | 264-RN1427TE85LFCT-ND | ¥4.55000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.90000 | ¥1.90 |
| 10 | ¥1.17400 | ¥11.74 |
| 100 | ¥0.72530 | ¥72.53 |
| 500 | ¥0.53044 | ¥265.22 |
| 1,000 | ¥0.46717 | ¥467.17 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.38643 | ¥1,159.29 |
| 6,000 | ¥0.34565 | ¥2,073.90 |
| 9,000 | ¥0.32482 | ¥2,923.38 |
| 15,000 | ¥0.30140 | ¥4,521.00 |
| 21,000 | ¥0.28752 | ¥6,037.92 |
| 30,000 | ¥0.27403 | ¥8,220.90 |











